395-024-558-858

Heilind Number:EDA395-024-558-858
Manufacturer:EDAC
Manufacturer Number:395-024-558-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-558-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-558-858

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector in sleek black. Designed for optimum performance, its UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With 24 positions arranged in two rows, and a pitch of .1 inch, it offers seamless integration for your electronic components. The copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation allows for flexible installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Upgrade your setup with this essential connector for efficient and secure PCB connections.