395-024-559-101

Heilind Number:EDA395-024-559-101
Manufacturer:EDAC
Manufacturer Number:395-024-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this black connector boasts 24 positions with a 3A amperage, ensuring optimal performance. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability, even in extreme operating temperatures ranging from -40 to 105°C. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission. Its right-angle mount orientation facilitates easy installation and space-saving on your board. Upgrade your connectivity solutions with this high-quality connector.