395-024-559-104

Heilind Number:EDA395-024-559-104
Manufacturer:EDAC
Manufacturer Number:395-024-559-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-104

Detailed Description

Update your PCB design with our cutting-edge Board To Board PCB Connector. Designed for seamless connectivity, this connector features 24 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation allows for easy installation on your PCB, while the black housing made of UL 94V-0 Thermoplastic Polyester guarantees durability. With a contact material of Copper Alloy, you can trust in reliable and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Upgrade your setup with this high-performance connector for optimal functionality.