395-024-559-108

Heilind Number:EDA395-024-559-108
Manufacturer:EDAC
Manufacturer Number:395-024-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-108

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 24 positions with a pitch of .1 inches, ensuring efficient data transfer. The black UL 94V-0 Thermoplastic Polyester housing offers durability, while the copper alloy contact material guarantees reliable conductivity. With a right-angle mount orientation and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Trust in its quality and precision for all your connectivity needs.