395-024-559-207

Heilind Number:EDA395-024-559-207
Manufacturer:EDAC
Manufacturer Number:395-024-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-207

Detailed Description

Elevate your circuit board connections with our cutting-edge Black Board To Board PCB Connector. Designed for optimal performance, this connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. With two rows of Copper Alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 24 positions. Its Right Angle mount orientation and compact design make it perfect for space-efficient installations. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various electronic applications. Upgrade your setup today with this essential component.