395-024-559-212

Heilind Number:EDA395-024-559-212
Manufacturer:EDAC
Manufacturer Number:395-024-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-212

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector features 24 positions across 2 rows, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while copper alloy contacts promise reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precision is key in every connection. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile choice for various applications in the electronics industry. Upgrade your connectivity solutions with this essential component.