395-024-559-258

Heilind Number:EDA395-024-559-258
Manufacturer:EDAC
Manufacturer Number:395-024-559-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-258

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, it ensures reliable power delivery at an amperage of 3 A. With 24 positions across 2 rows, it offers ample connectivity options for your devices. Designed for seamless integration, its right-angle mount orientation and .1-inch pitch facilitate easy PCB assembly. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees optimal performance even in challenging environments. Upgrade your electronic projects with this essential connector for seamless data transfer and power distribution.