395-024-559-402

Heilind Number:EDA395-024-559-402
Manufacturer:EDAC
Manufacturer Number:395-024-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-402

Detailed Description

Enhance your PCB connectivity with our high-performance 24-position Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3A. With a compact .1-inch pitch and .2-inch row spacing, it offers efficient signal transmission in a single row configuration. The right-angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees consistent performance in various environments. Upgrade your electronic systems with this essential component for optimal functionality and longevity.