395-024-559-404

Heilind Number:EDA395-024-559-404
Manufacturer:EDAC
Manufacturer Number:395-024-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-404

Detailed Description

Enhance your printed circuit board connections with our high-quality PCB connector. Featuring a sleek black design, this connector is not only visually appealing but also boasts impressive functionality. With an amperage of 3 A, it ensures reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Its single row configuration with 24 positions and right-angle mount orientation offers flexibility in installation. Crafted with precision, the contact material is made of copper alloy, ensuring optimal conductivity. With a pitch of .1 in and row spacing of .2 in, it facilitates seamless board-to-board connections. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Trust in its performance for efficient and secure interconnections on your PCB setup.