395-024-559-407

Heilind Number:EDA395-024-559-407
Manufacturer:EDAC
Manufacturer Number:395-024-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-407
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-407

Detailed Description

Enhance your PCB connectivity with our 24-position Black Card Edge Connector. Designed for seamless integration, this connector features a single row layout with a .1-inch pitch and .2-inch row spacing. Crafted from UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it ensures reliable performance in demanding environments. With a right-angle mount orientation, it offers flexibility in installation. Operating within a wide temperature range of -40 to 105°C, it guarantees stable functionality. Ideal for various applications, this connector is a vital component for efficient board-to-board connectivity. Elevate your projects with our premium Card Edge Connector.