395-024-559-408

Heilind Number:EDA395-024-559-408
Manufacturer:EDAC
Manufacturer Number:395-024-559-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-408

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 24 positions with a single row for efficient signal transmission. The right-angle mount orientation offers versatility in assembly, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in a wide operating temperature range from -40 to 105°C. Crafted with precision, the connector boasts Copper Alloy contacts for optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise PCB layout. Elevate your connectivity solutions with this essential component, perfect for a variety of applications.