395-024-559-412

Heilind Number:EDA395-024-559-412
Manufacturer:EDAC
Manufacturer Number:395-024-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-412

Detailed Description

Enhance your PCB connectivity with our Board-to-Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 24 positions with a 0.1-inch pitch, this connector ensures reliable contact for optimal performance. Its durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee robustness and conductivity in diverse operating environments. With a right-angle mount orientation and a row spacing of 0.2 inches, it offers versatility in PCB layout. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component for efficient data transmission.