395-024-559-478

Heilind Number:EDA395-024-559-478
Manufacturer:EDAC
Manufacturer Number:395-024-559-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-478
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-478

Detailed Description

Enhance your connectivity with this high-performance 24-position board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. The copper alloy contact material guarantees reliable conductivity, while the 3A amperage rating meets your power needs with ease. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission in tight spaces. Its right-angle mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for a range of applications, from consumer electronics to industrial machinery, this connector is a versatile and essential component for your PCB assembly projects.