395-024-559-502

Heilind Number:EDA395-024-559-502
Manufacturer:EDAC
Manufacturer Number:395-024-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-502

Detailed Description

Enhance your PCB connections with this sleek and reliable Board To Board PCB Connector in black. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures optimal performance even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inches, it offers seamless connectivity for up to 24 positions. Its right angle mount orientation and compact design make it perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees stability and efficiency. Upgrade your connectivity solutions with this essential component.