395-024-559-512

Heilind Number:EDA395-024-559-512
Manufacturer:EDAC
Manufacturer Number:395-024-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for optimal conductivity. With two rows of 24 positions each, it offers ample connectivity options for your electronic components. The right-angle mount orientation ensures easy installation, while a pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for diverse applications in industries such as telecommunications, automotive, and consumer electronics. Trust in its quality and reliability to meet your PCB connection needs with utmost precision.