395-024-559-603

Heilind Number:EDA395-024-559-603
Manufacturer:EDAC
Manufacturer Number:395-024-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector in sleek black. Engineered for optimal performance, this connector features a single row design with 24 positions, ensuring seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliability in any application. With a pitch of .1 inch and row spacing of .2 inches, it offers precision in assembly. The right-angle mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Trust in this connector to deliver exceptional performance, meeting the demands of your electronic projects with ease. Elevate your connectivity experience today.