395-024-559-604

Heilind Number:EDA395-024-559-604
Manufacturer:EDAC
Manufacturer Number:395-024-559-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-604

Detailed Description

Enhance your electronic connections with this high-quality black board-to-board PCB connector. Designed for seamless integration, it features 24 positions and a right-angle mount orientation for efficient PCB assembly. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliable performance even in challenging environments. The .1-inch pitch and .2-inch row spacing offer precise connectivity, while the wide operating temperature range of -40 to 105°C guarantees versatility. Perfect for various applications, this connector is a must-have for any electronic project. Elevate your connectivity game with this essential component.