395-024-559-608

Heilind Number:EDA395-024-559-608
Manufacturer:EDAC
Manufacturer Number:395-024-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-608

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Black Board To Board PCB Connector. Designed for efficiency, it features a single row of 24 positions with a pitch of .1 inches, ensuring seamless integration on your PCB. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material offers reliable conductivity. With a right-angle mount orientation and a compact size, this connector is ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various applications. Upgrade your connectivity solutions with this essential component.