395-024-559-658

Heilind Number:EDA395-024-559-658
Manufacturer:EDAC
Manufacturer Number:395-024-559-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-658

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board card edge connector. Designed for seamless integration, this connector features 24 positions with a pitch of .1 inch for precise alignment. The right-angle mount orientation allows for easy installation, while the black UL 94V-0 thermoplastic polyester housing ensures durability. Crafted with copper alloy contacts, it guarantees reliable conductivity even in harsh operating environments with temperatures ranging from -40 to 105°C. Ideal for a wide range of applications, this connector is a must-have for any electronics project.