395-024-559-678

Heilind Number:EDA395-024-559-678
Manufacturer:EDAC
Manufacturer Number:395-024-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-678
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-678

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring 24 positions in a single row layout, this connector allows seamless data transfer and power delivery between circuit boards. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide temperature range from -40 to 105 °C. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers easy installation and space-saving design. The right-angle mount orientation provides versatility in PCB layouts. Upgrade your electronic applications with this essential component, designed for efficiency and durability.