395-024-559-802

Heilind Number:EDA395-024-559-802
Manufacturer:EDAC
Manufacturer Number:395-024-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-802

Detailed Description

Elevate your PCB connections with this sleek Board to Board Card Edge Connector. Designed for optimum performance, this connector features 24 positions across 2 rows, ensuring seamless communication on your circuit board. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability even in the harshest environments. The right-angle mount orientation offers flexibility in installation, while the .1-inch pitch and .2-inch row spacing provide efficient connectivity. With an amperage of 3A and an extensive operating temperature range of -40 to 105°C, this connector is perfect for high-powered applications. Upgrade your setup with this essential component and experience enhanced functionality.