395-024-559-803

Heilind Number:EDA395-024-559-803
Manufacturer:EDAC
Manufacturer Number:395-024-559-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-803

Detailed Description

Upgrade your connectivity with our high-performance Board-To-Board PCB Connector. Designed for seamless integration into your electronic setups, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in even the most demanding environments. With two rows of 24 copper alloy contacts, it offers efficient power transmission at an amperage of 3A. The black housing not only adds a sleek touch to your design but also guarantees visibility for easy maintenance. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for both commercial and industrial applications. Its right-angle mount orientation and .1-inch pitch facilitate secure connections, while the .2-inch row spacing allows for efficient PCB routing. Trust in this connector for optimal performance and durability in your projects.