395-024-559-804

Heilind Number:EDA395-024-559-804
Manufacturer:EDAC
Manufacturer Number:395-024-559-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. The two rows of 24 copper alloy contacts provide efficient power transmission, with a pitch of .1 inches and row spacing of .2 inches for easy installation. Its right-angle mount orientation offers flexibility in positioning, while the wide operating temperature range of -40 to 105 °C guarantees stable performance. Ideal for various applications, this connector is a crucial component for optimizing connectivity on your PCBs. Elevate your electronic designs with this essential connector.