395-024-559-808

Heilind Number:EDA395-024-559-808
Manufacturer:EDAC
Manufacturer Number:395-024-559-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-808

Detailed Description

Enhance your PCB connections with our high-performance Board To Board PCB Connector in sleek black. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in all applications. Featuring two rows of copper alloy contacts, each with 24 positions, it guarantees reliable connectivity. The right-angle mount orientation offers flexibility in installation, while a pitch of .1 inch and row spacing of .2 inch allow for efficient signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component for seamless data transfer.