395-024-559-812

Heilind Number:EDA395-024-559-812
Manufacturer:EDAC
Manufacturer Number:395-024-559-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-559-812

Detailed Description

Enhance your PCB connectivity with this high-quality black Board To Board PCB Connector. Featuring two rows of 24 copper alloy contacts, it ensures reliable signal transmission in electronic devices. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the right-angle mount orientation allows for convenient installation. With a pitch of .1 inches and row spacing of .2 inches, this connector is suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees performance in diverse environments. Upgrade your electronic projects with this essential component.