395-024-560-201

Heilind Number:EDA395-024-560-201
Manufacturer:EDAC
Manufacturer Number:395-024-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-201

Detailed Description

Upgrade your PCB connections with our black Board-to-Board Card Edge Connector. With a high amperage rating of 3A, this connector ensures reliable power transmission. Featuring UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient conductivity. Its 24 positions, arranged in two rows with a pitch of .1in and row spacing of .2in, provide ample connectivity options. Designed for straight mounting orientation, it offers seamless integration into your circuit boards. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Elevate your electronic projects with this essential component.