395-024-560-203

Heilind Number:EDA395-024-560-203
Manufacturer:EDAC
Manufacturer Number:395-024-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a black UL 94V-0 Thermoplastic Polyester housing, offering both durability and safety. With two rows of 24 copper alloy contacts, it ensures reliable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing make for easy and precise installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees uninterrupted functionality even in extreme conditions. Trust in this connector for efficient board-to-board connections in your electronic applications.