395-024-560-204

Heilind Number:EDA395-024-560-204
Manufacturer:EDAC
Manufacturer Number:395-024-560-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-204

Detailed Description

Enhance connectivity with this Black Card Edge Connector, featuring a sleek design crafted from UL 94V-0 Thermoplastic Polyester for durability. With 24 positions spread across 2 rows, it offers seamless integration for your PCB projects. The Copper Alloy contact material ensures reliable performance, while the .1-inch pitch and .2-inch row spacing allow for efficient data transfer. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications, making it a versatile choice for your electronic projects.