395-024-560-207

Heilind Number:EDA395-024-560-207
Manufacturer:EDAC
Manufacturer Number:395-024-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for optimal transmission, this connector features 24 positions in two rows, allowing for seamless data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material ensure reliability in any setting, while its black color adds a sleek touch to your setup. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Whether you're a professional in need of top-tier connectivity solutions or a DIY enthusiast looking to upgrade your projects, this connector is the perfect choice. Keep your system running smoothly with this essential component.