395-024-560-258

Heilind Number:EDA395-024-560-258
Manufacturer:EDAC
Manufacturer Number:395-024-560-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-258

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers precise and reliable connections. Boasting 24 positions, this connector is perfect for applications requiring multiple data or power inputs. Its straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Upgrade your PCB setup with this essential connectivity solution.