395-024-560-288

Heilind Number:EDA395-024-560-288
Manufacturer:EDAC
Manufacturer Number:395-024-560-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-288

Detailed Description

Upgrade your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in sleek black. With two rows of 24 positions each, it offers ample space for multiple connections, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. Crafted with copper alloy contacts, it guarantees reliable conductivity. Whether you're working on industrial machinery or consumer electronics, this connector is a must-have for any project. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your connectivity solutions with this essential component.