395-024-560-502

Heilind Number:EDA395-024-560-502
Manufacturer:EDAC
Manufacturer Number:395-024-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-502

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for precision and reliability, this connector features 24 gold-plated contacts housed in durable UL 94V-0 Thermoplastic Polyester, ensuring optimal signal transmission even in demanding environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers seamless integration and easy PCB assembly. The straight mount orientation and dual-row configuration allow for efficient space utilization, making it ideal for compact electronic devices. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its superior copper alloy contact material for secure and consistent connections, meeting the highest industry standards. Upgrade your connectivity solutions with this essential component.