395-024-560-504

Heilind Number:EDA395-024-560-504
Manufacturer:EDAC
Manufacturer Number:395-024-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-504

Detailed Description

Enhance your connectivity with our Board-to-Board PCB Connector, designed for seamless integration in your electronic assemblies. Featuring 24 positions across 2 rows, this connector ensures efficient data transfer. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact point is made of high-quality copper alloy, optimizing conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise assembly is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Trust in this connector for reliable and high-performance connections in your electronic projects.