395-024-560-507

Heilind Number:EDA395-024-560-507
Manufacturer:EDAC
Manufacturer Number:395-024-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-507
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-507

Detailed Description

Enhance your circuit board connectivity with our cutting-edge Board to Board PCB Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows and a total of 24 positions, it offers ample room for your connections. The contact material, crafted from high-quality Copper Alloy, guarantees optimal conductivity. Boasting a pitch of .1 inch and a row spacing of .2 inch, precise alignment is effortless. Whether for professional or DIY projects, its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it a versatile and reliable choice. Upgrade your connectivity solutions with this essential component.