395-024-560-512

Heilind Number:EDA395-024-560-512
Manufacturer:EDAC
Manufacturer Number:395-024-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it effortlessly blends in with your setup. Boasting a reliable amperage of 3A, this connector ensures efficient power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, it guarantees durability and stability. With two rows and 24 positions, it offers ample connectivity options. The .1 inch pitch and .2 inch row spacing allow for precise placement on your PCB. Suitable for a wide range of applications, this connector is designed for seamless integration in both commercial and industrial settings. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for optimal performance and connectivity in your projects.