395-024-560-588

Heilind Number:EDA395-024-560-588
Manufacturer:EDAC
Manufacturer Number:395-024-560-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-588

Detailed Description

Enhance connectivity within your electronic devices with this durable and efficient 24-position card edge connector. Designed for seamless integration on PCBs, its black UL 94V-0 thermoplastic polyester housing ensures both reliability and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure interconnection, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial and commercial applications, providing a straight mount orientation for easy installation. Upgrade your electronic assemblies with this high-performance board-to-board connector, a must-have in your inventory of essential components.