395-024-560-807

Heilind Number:EDA395-024-560-807
Manufacturer:EDAC
Manufacturer Number:395-024-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-807
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-807

Detailed Description

Enhance your electronic connections with our cutting-edge Board to Board PCB Connector. Designed for optimal performance, this connector features a black UL 94V-0 Thermoplastic Polyester housing that ensures safety and durability. With 24 positions and a pitch of .1 inches, it offers seamless connectivity in various applications. The copper alloy contacts guarantee reliable signal transmission, while the straight mount orientation simplifies installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for use in diverse environments. Upgrade your PCB setups with this essential component, a must-have in any electronic toolkit.