395-024-560-808

Heilind Number:EDA395-024-560-808
Manufacturer:EDAC
Manufacturer Number:395-024-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-808

Detailed Description

Enhance your PCB connectivity with this high-quality card edge connector, featuring a sleek black design that complements any setup. With a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, it ensures reliable performance even in demanding environments. The two rows of 24 positions offer ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for precise placement on your board. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless board-to-board connections.