395-024-560-812

Heilind Number:EDA395-024-560-812
Manufacturer:EDAC
Manufacturer Number:395-024-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-812

Detailed Description

Enhance connectivity within your electronic devices with this 24-position straight board-to-board PCB connector. Designed for seamless integration, its UL 94V-0 thermoplastic polyester housing ensures optimal safety and performance. The copper alloy contact material guarantees reliable signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your PCB assembly with this high-quality component, ideal for a wide range of applications in the electronics industry.