395-024-560-858

Heilind Number:EDA395-024-560-858
Manufacturer:EDAC
Manufacturer Number:395-024-560-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-858

Detailed Description

Enhance connectivity in your PCB setup with our high-quality 24-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. The copper alloy contact material guarantees efficient power transmission, with a low amperage rating of 3A. With a pitch of .1 inch and a straight mount orientation, installation is straightforward, while the double-row design allows for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable solution for your electronic projects. Trust in its robust construction and precision engineering to optimize signal transmission on your PCBs.