395-024-560-878

Heilind Number:EDA395-024-560-878
Manufacturer:EDAC
Manufacturer Number:395-024-560-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-024-560-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:24
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-024-560-878

Detailed Description

Upgrade your PCB connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, this component offers seamless compatibility with a variety of devices. With an amperage of 3 A and UL 94V-0 Thermoplastic Polyester housing material, it guarantees both durability and safety. The 24 positions and two rows provide ample connectivity options, while the copper alloy contact material ensures reliable conductivity. The .1-inch pitch and .2-inch row spacing make for easy installation, and the straight mount orientation is perfect for streamlined setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Explore the possibilities and elevate your connectivity game with this essential component.