395-025-520-101

Heilind Number:EDA395-025-520-101
Manufacturer:EDAC
Manufacturer Number:395-025-520-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-101

Detailed Description

Enhance connectivity on your PCB with our state-of-the-art Board-to-Board Card Edge Connector. Designed for seamless integration, this high-performance connector features 25 positions in a single row, ensuring efficient data transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing reliability in even the most demanding environments. The contact material, Copper Alloy, further enhances conductivity, while its straight mount orientation simplifies installation. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal efficiency. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Elevate your PCB design with this essential component.