395-025-520-104

Heilind Number:EDA395-025-520-104
Manufacturer:EDAC
Manufacturer Number:395-025-520-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-104

Detailed Description

Upgrade your electronic connections with our advanced Board To Board PCB Connector, designed for seamless integration in your circuit boards. This sleek connector features a single row of 25 positions, ensuring efficient data transmission between components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure connectivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for both standard and demanding environments. Enhance your PCB assembly with this essential connector, perfect for professionals and hobbyists alike.