395-025-520-158

Heilind Number:EDA395-025-520-158
Manufacturer:EDAC
Manufacturer Number:395-025-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-158

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration in electronic assemblies. With 25 positions and a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures secure and efficient data transmission. Crafted with precision, it features copper alloy contacts for optimal conductivity and reliability. The .1-inch pitch and .2-inch row spacing allow for easy installation, while the straight mount orientation offers versatility in positioning. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for industrial and commercial applications. Elevate your PCB design with this essential component, guaranteeing high performance and durability.