395-025-520-403

Heilind Number:EDA395-025-520-403
Manufacturer:EDAC
Manufacturer Number:395-025-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it offers reliable conductivity. The black color and straight mount orientation make it easy to install, while its compact pitch of .1 inches and row spacing of .2 inches optimize space on your PCB. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector guarantees stable performance even in challenging environments. Trust in this essential component to streamline your connectivity needs in a variety of electronic applications.