395-025-520-408

Heilind Number:EDA395-025-520-408
Manufacturer:EDAC
Manufacturer Number:395-025-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-408

Detailed Description

Enhance your PCB connectivity with this high-performance 25-position board-to-board connector. Designed for seamless integration, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, ensuring optimal conductivity and longevity. The straight mount orientation and compact .1" pitch make it easy to install and perfect for space-constrained applications. With an operating temperature range of -40 to 105°C, it guarantees reliable performance even in extreme conditions. Trust in this black Card Edge Connector to deliver secure and efficient connections for your electronic devices.