395-025-520-488

Heilind Number:EDA395-025-520-488
Manufacturer:EDAC
Manufacturer Number:395-025-520-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-488

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With a single row layout and 25 positions, it offers ample space for your connections. The copper alloy contact material guarantees optimal conductivity, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Whether you require straight mount orientation or a wide operating temperature range from -40 to 105 °C, this connector delivers reliable performance in any setting. Upgrade your electronics with this essential component, perfect for a variety of applications.