395-025-520-603

Heilind Number:EDA395-025-520-603
Manufacturer:EDAC
Manufacturer Number:395-025-520-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-603

Detailed Description

Enhance your PCB connectivity with this high-performance 25-position Card Edge Connector. Designed for seamless board-to-board integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts for optimal conductivity. With a compact pitch of .1 inches and a straight mount orientation, it ensures a secure and space-efficient connection. Operating flawlessly in extreme temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Upgrade your system with this essential component for reliable and efficient data transmission.