395-025-520-658

Heilind Number:EDA395-025-520-658
Manufacturer:EDAC
Manufacturer Number:395-025-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-520-658
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-520-658

Detailed Description

Elevate your PCB connections with our sleek Black Card Edge Connector. Designed for seamless integration, this connector features 25 positions in a single row with a pitch of .1 inches, ensuring optimal performance in any application. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliability in harsh environments, with an operating temperature range of -40 to 105 °C. The straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient board-to-board connections. Trust in our connector for secure and efficient PCB connectivity.