395-025-521-102

Heilind Number:EDA395-025-521-102
Manufacturer:EDAC
Manufacturer Number:395-025-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-025-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:25
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-025-521-102

Detailed Description

Upgrade your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features 25 positions with a single row layout, ensuring efficient data transfer. Its durable UL 94V-0 Thermoplastic Polyester housing guarantees safe and reliable operation, even in demanding environments. Crafted with Copper Alloy contacts, it offers superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it enables precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Choose straight mount orientation for easy installation. Elevate your connectivity experience with this essential component for your electronic projects.